Christmas Opening Hours and Delivery Dates here

TruOhm WR085H01 100R Carbon Preset Potentiometer

Order Code:

67-0400

Brand: TruOhm MPN: WR085H01

Discontinued


Miniature single turn 100R carbon track preset potentiometer from the Tru-Ohm WR-085 series.


  • Horizontal mounting
  • Top adjustment
  • Linear law
  • 30% tolerance
  • 0.1W rated
Resistance 100Ω
Tolerance 30%
Power Rating 0.1W
Adjustment Type Top
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

Trustpilot