TruOhm MF-060S 240R 240r 0.6W Metal Film Resistor Box1000

TruOhm MF-060S 240R 240r 0.6W Metal Film Resistor Box1000

MPN
MF-060S 240R
Brand
TruOhm
Order Code
62-2318

Discontinued


240R 1% 0.6W metal film resistor from the TruOhm series. High quality and high power but with low noise. Suitable for all circuit applications, especially where tighter tolerance and low temperature coefficient is required. Supplied in a box of 1000.
Type Metal film resistor
Resistance 240O
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Case Type Axial

Alternatives (1)


Trustpilot