Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Royal Ohm KNP05SJ0100AA9 10R ±5% 5W Wire Wound Resistor
Image Representative of Range

Royal Ohm KNP05SJ0100AA9 10R ±5% 5W Wire Wound Resistor

Order Code:  

51-8971

  Copy to clipboard
Brand: Royal Ohm  Copy to clipboard MPN: KNP05SJ0100AA9 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.163
50+ £0.123
100+ £0.102
500+ £0.082

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Additional quantity lead time unreliableContact us for expedited delivery
448 in Stock, despatched same dayAdditional 500 due on 04/06/2024

A 10R 5W axial wirewound resistor with a tolerance of 5%.


  • Excellent flame resistance
  • Green body colour
  • Temperature coefficient ±400ppm/°C
Type Wirewound
Case Type Axial
Resistance 10Ω
Tolerance 5%
Power Handling 5W
Working Voltage 500V
Temperature Coefficient 400ppm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review