Christmas Opening Hours and Delivery Dates here
TruOhm FMF-100F-220R-T 220r 1% 1W Metal Film Resistor

TruOhm FMF-100F-220R-T 220r 1% 1W Metal Film Resistor

Order Code:

62-7914

Brand: TruOhm MPN: FMF-100F-220R-T

Discontinued


220R 1% 1W metal film resistor from the TruOhm series. Flame-proof and small in size. Suitable to replace metal oxide resistors and low power wire wound resistors where the above characteristics are needed.


Type Metal film resistor
Resistance 220Ω
Tolerance 1%
Voltage 500V
Power Rating 1W
PPM 100ppm
Case Type Axial

Trustpilot