Trumeter APMDCA72-TG Digital Panel Meter

Order Code:

51-8742

Brand: Trumeter MPN: APMDCA72-TG EAN-13: 4016138780710

Discontinued


This APM analogue effect digital panel meter from Trumeter is both unique and flexible. The panel meter is supplied in green, and has a curved 40 segment analogue display making it as easy to read as any other analogue moving coil with the added precision of a 3¾ digit display making measurements simple and reliable.


  • Digit height: 12mm
  • Dimensions: (W x H x D) 72 x 72 x 70 mmPowered from measured current with voltage of 6 to 300VDC
  • 4 digit display and curved bargraph display
  • Reading, DCA accuracy ±2%. Measures to 2 decimal places
  • Measured CURRENT input from 0.1A to 40.0A. A minimum voltage of 6V DC is required
  • Externally powered optional backlight in Green
  • Separate 12 or 24VDC power required
    Measurement connection using a 3-way 10.1mm pitch screw terminal block
  • Type (manufacturer type): APMDCA72-TG DC Amps

Trustpilot