Trumeter APM-VOLT-APN APM Volt Meter Positive LCD

Order Code:

48-0697

Brand: Trumeter MPN: APM-VOLT-APN

Discontinued


The Trumeter APM APM-VOLT-APN programmable LCD panel voltmeter features a 4-digit numeric display for precision and a 40 segment curved bargraph to show dynamic circuit conditions. Simply plug the meter into your PC via USB and use the free software to alter key parameters such as the scale of the bar graph, alarm set points and the background colour of the meter face. A 16 position switch on the rear panel allows selection between different parameter sets; 15 of the most common applications are factory programmed with position 16 reserved for your specific application if needed.

Two programmable alarm set points can change the display to focus an operator's attention either by flashing, changing colour or changing the annunciator message. Alarms can be triggered if the monitored value exceeds, is lower than, is between or outside the set points. The LCD has a very wide viewing angle for maximum visibility and the colour and intensity of the backlight are programmable. It is also sealed to IP65 making it easy to keep clean. The meter fits into a standard 72mm (2.8in) panel cut-out and is only 53mm (2.1in) deep.


  • Programmable annunciator message in the top left
  • Voltage range 0 to 600V DC, 0 to 528V AC
  • Factory programmed for 12, 24, 48, 100, 110, 230, 415, 600V
  • Autoranging setting
  • Requires 12 to 24V AC/DC
  • Operating temperature -10 to +60 °C


Display Type LCD
Display Format Analogue & digital
Meter Function Voltmeter
Number of Digits 4

Trustpilot