Trumeter APM-FREQ-ANO APM Frequency Hz Meter Negative LCD Digital/4-20mA Outputs

Order Code:

10-8556

Brand: Trumeter MPN: APM-FREQ-ANO EAN-13: 5060144888518

Discontinued


The Trumeter APM-FREQ-ANO is a digital rack-mount meter designed for precise voltage, amperage, and current display. This panel meter is ideal for monitoring electrical parameters in industrial and commercial applications. Its robust design and versatile functionality make it suitable for a wide range of electrical measurement tasks.
Type Digital rack-mount meter
Display Character Height 12mm
IP Rating IP65
Assembly dimensions 68 mm x 68mm
Digits 4
Dim (L x W x H) 53 x 72 x 72 mm
Display (details) 0-400Hz
Display technology LCD
Height 72mm
Length 53mm
Power supply (details) 12-24V AC/DC
Reading Type Frequency
Tolerance 0.1%
Width 72mm

Trustpilot