Christmas Opening Hours and Delivery Dates here

Trumeter 732-0002 10-80 VDC Mini Flush Rectangular (Inc. Gasket)

Order Code:

48-0832

Brand: Trumeter MPN: 732-0002

Discontinued


The Trumeter 732-0002 is a Mini Flush Rectangular Electromechanical DC Hour Meter from the 732 Series. The meter is protected for 2 times battery voltage and/or reverse polarity. The Mini Flush-Rectangular meter is supplied in the standard industry housing with an operating range of 10-80V DC.

The quartz time base insures accurate long-term time keeping while the totally sealed case protects against the environment and provides years of reliable service.

The 732-0002 is NEMA 4X, 12 rated when mounted with the supplied gasket.


  • Operating voltage 10 to 80V DC
  • Totally Sealed
  • UL/cUL Recognized, CE and RoHS Compliant
  • 6 Figure, 99999.9
  • Quartz accuracy
  • 6 mounting variations
  • Wire leads
  • Custom Lens
  • Terminals up, down, straight
  • Supplied with a Gasket (NEMA 4X, 12 rating)
  • Supplied in Mini Flush Rectangular option
  • Manufacturer's part: Trumeter 732-0002
Operating Voltage 10-80V

Trustpilot