Trumeter 7000AS Counter Module

Order Code:

51-8825

Brand: Trumeter MPN: 7000AS EAN-13: 4016138722994

Discontinued


A miniature 6 digit totalising counter that is suitable for either direct PCB mounting, or panel mounting with the supplied bezel .


  • Uses the latest CMOS circuitry to achieve quiescent current consumption of less than 5µA
  • 6mm black character high contrast LCD display
  • Bi-directional counting
  • Counts pulses up to 10kHz frequency
  • External reset input
  • CE, UL and cUL/CSA approved
  • Number of digits: 6
  • Pulse/pause time: 15ms
  • Type (manufacturer type): 7000AS
Display Type LCD
Display Format Digital
Meter Function Counter
Number of Digits 6

Trustpilot