Christmas Opening Hours and Delivery Dates here
TruConnect W53 Series Pin Header 1.27mm 25 Pin Right Angled 10.3mm Single Row

TruConnect W53 Series Pin Header 1.27mm 25 Pin Right Angled 10.3mm Single Row

Order Code:

22-1081

Brand: TruConnect MPN: 22-1081

Discontinued


25-pin single-row pin headers with right-angle pins on a 1.27mm (0.05in.) pitch.


  • Pin length 3.0mm
  • Pin plating: tin
  • Current rating 1A max.
  • Supplied in tubes of 19
  • TruConnect W53 Series

Trustpilot