TruConnect C6350WV-3X03PMV0 9 Pole Power Connector PCB Pin Headers

Order Code:

22-4251

Brand: TruConnect MPN: C6350WV-3X03PMV0

Discontinued


Power connector PCB pin header with 9 poles. This range of power coupling and power to board connectors are suitable for many industrial applications. They are robust and highly reliable and feature positive polarisation and positive locking. The contacts are completely enclosed in housings, have low mating force and are removable to maintain flexibility in the system.
  • Plugs and receptacles are fully polarised
  • Positively lock together
  • Accepts both pin and socket crimp contacts mixed in the same housing
  • UL approved
Type Positive lock
Connection Pin header
Number of Pins 9
Number of Rows 3
Orientation Straight
Pitch 6.35mm

Trustpilot