Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect C6350HM-3X05P-V0 15 Pole Power Connector Receptacle Housing

Order Code:  

22-4245

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: C6350HM-3X05P-V0  Copy to clipboard
 Report an error

Discontinued

Power connector receptacle housing with 15 poles. This range of power coupling and power to board connectors are suitable for many industrial applications. They are robust and highly reliable and feature positive polarisation and positive locking. The contacts are completely enclosed in housings, have low mating force and are removable to maintain flexibility in the system.
  • Plugs and receptacles are fully polarised
  • Positively lock together
  • Accepts both pin and socket crimp contacts mixed in the same housing
  • UL approved
Number of Pins 15
Number of Rows 5
Orientation Straight
Type Positive lock
Connection Receptacle housing
Pitch 6.35mm

Reviews


Be the first to submit a review