Christmas Opening Hours and Delivery Dates here
TruConnect C4255WR-E-2X01P, 39-29-1028 2 Way Minifit Right Angle Header

TruConnect C4255WR-E-2X01P, 39-29-1028 2 Way Minifit Right Angle Header

Order Code:

22-3631

Brand: TruConnect MPN: C4255WR-E-2X01P, 39-29-1028

Discontinued


Mini-fit right angled header with 2 ways recognised by UL and ideal when you need a compact connector that carries up to 9A of current. These products are appropriate for both power and signal uses and have been designed for high-density applications which require press-fit headers.

  • Positive latching prevents accidental disconnection
  • 250V, 9A Rated housing for wire to wire connections
  • Fully polarised with positive locks for proper mating
  • Fully isolated contacts for electrical and mechanical integrity
  • Manufactured from nylon 66 UL 94V-2
Type Positive lock
Connection Mini-fit
Number of Pins 2
Number of Rows 1
Orientation Angled
Pitch 4.2mm

Trustpilot