Christmas Opening Hours and Delivery Dates here
TruConnect A-1.119-B 4mm Stackable Plug Screw Terminations 5.5mm Diameter Black

TruConnect A-1.119-B 4mm Stackable Plug Screw Terminations 5.5mm Diameter Black

Order Code:

17-2886

Brand: TruConnect MPN: A-1.119-B

Discontinued


Build your own stackable test leads with these do-it-yourself safety sheathed 4mm banana plugs. These 4mm test plugs have a screw-in termination, a rigid insulating sleeve and soft ends for self-assembly of the test lead.
  • Simple assembly
  • Body: Brass
  • Spring: Steel/ Beryllium copper
  • Contact plating: Nickel plate
  • Insulation: PE
  • Maximum cable diameter: 5.5mm
  • Contact: Screw termination
  • Length: 48mm
  • Available in black or red
Plug / Socket Plug
Colour Black
Current Rating 24A
Mount Cable
Type 4mm plug
Voltage Rating 30/60 V AC/V DC

Trustpilot