Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 54mm Shrouded Crocodile Clip Red

Order Code:  

17-0063

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 17-0063  Copy to clipboard
 Report an error

Discontinued

Red 54mm crocodile clips with insulating PVC covers.


  • Current rating; 15A
  • Connector type: Crocodile clip
  • Contact material: Steel
  • Contact plating: Nickel
  • Insulator material: PVC
  • Length: 54mm
  • Mounting type: Cable
Type Big crocodile clip
Length 54mm
Pin N/A

Reviews


Be the first to submit a review