TruConnect 4mm to 4mm Female Plug Red

Order Code:

17-2860

Brand: TruConnect MPN: 17-2860

Discontinued


Red insulated 4mm rigid socket which accepts spring loaded 4mm banana plugs.


  • Body: Brass
  • Spring: Nickel plated
  • Length: 42mm
  • Voltage: 30V AC - 60VDC
  • Maximum current rating: 16A
Plug / Socket Socket
Colour Red
Current Rating 19A
Mount Plug-in
Type 4mm socket
Voltage Rating 30/60V

Trustpilot