Christmas Opening Hours and Delivery Dates here
TruConnect 4mm Straight Plug to 4mm Straight Plug Shrouded Test Lead Black

TruConnect 4mm Straight Plug to 4mm Straight Plug Shrouded Test Lead Black

Order Code:

17-2845

Brand: TruConnect

Discontinued


This 85cm black test lead is supplied with a straight 4mm plug at one end and a straight plug at the other. A strain relief is provided at each end of the lead. The high quality PVC cable is CAT III approved to 1000V. Suitable for use with multimeters and insulation testers.
  • Lead: PVC covered
  • Lead width: 1.0mm²
  • Plug length: Straight; 50mm:
  • Voltage: 1000V
  • Maximum current rating: 25A
Plug / Socket Plug
Colour Black
Current Rating 25A
Type Test lead
Voltage Rating 1000V

Trustpilot