TruConnect 4mm Stackable Test Plug Red

Order Code:

17-2638

Brand: TruConnect MPN: 17-2638

Discontinued


You can use these safety sheathed 4mm red stackable banana plugs to build your own safety cable test plugs. These 4mm test plugs have a solder termination with a rigid insulating sleeve.


  • Brass body
  • Beryllium copper, nickel plated spring
  • PE housing
  • 3.5mm cable diameter
  • Solder contact
  • Length 45mm
  • Voltage: 30V AC - 60V DC
  • Maximum current rating 19A
Plug / Socket Plug
Colour Red
Current Rating 19A
Mount Cable
Type 4mm plug
Voltage Rating 30/60V

Trustpilot