Christmas Opening Hours and Delivery Dates here

TruConnect 4mm Stackable Test Lead Length 500mm Black

Order Code:

17-2836

Brand: TruConnect MPN: 17-2836

Discontinued


Black banana to banana test lead with stackable 4mm banana plugs machined from brass and nickel plated. The plugs also have a moveable multi-lam contact cage spring for tight fit.


  • Body: Brass
  • Spring: Nickel plated
  • Insulation: ABS
  • Lead: PVC covered
  • Lead width: 0.75²
  • Plug length: 45mm
  • Voltage: 30V AC - 60VDC
  • Maximum current rating: 15A
  • Supplied with a lead length of 500mm
Plug / Socket Plug
Colour Black
Current Rating 15A
Type 4mm test lead
Voltage Rating 30/60

Trustpilot