TruConnect 4mm Socket Uninsulated

Order Code:

17-2856

Brand: TruConnect MPN: 17-2856

Discontinued


A standard 4mm socket for chassis mounting. It has two-nut fixing with a solder tag connection. The socket requires a 6.2mm mounting hole.


  • Body: Brass
  • Spring: Nickel plated
  • Length: 22mm
  • Voltage: 30V AC - 60VDC
  • Maximum current rating: 16A
Plug / Socket Socket
Current Rating 16A
Mount Panel
Type 4mm socket
Voltage Rating 30/60V

Alternatives (1)


Trustpilot