TruConnect 4mm Shrouded Test Socket Brown

Order Code:

17-2688

Brand: TruConnect MPN: 17-2688

Discontinued


This brown shrouded socket is ideal for panel mounting. It requires a cut-out of 12.2mm and is solder terminated. The shrouded socket has been designed to accept 4mm, and falls in the category of safety sockets.


  • Body: Brass
  • Spring: Nickel plated
  • Insulation: ABS
  • Mounting hole 12.2mm
  • Contact: Solder
  • Length: 25.5mm
  • Voltage: 1000V
  • Maximum current rating: 32A
Colour Brown
Current Rating 24A
Gender Socket
Mount Panel
Type 4mm socket
Voltage Rating 1000V

Trustpilot