TruConnect 4mm Shrouded Cable Test Socket Black

Order Code:

17-3005

Brand: TruConnect MPN: 17-3005

Discontinued


These black 4mm shrouded cable test sockets are ideal for easy self assembly.


  • High reliability
  • High stability
  • Nickel-plated brass insert
  • Polyamide insulation
  • Rated voltage CATII 600V
  • Rated current 19A max.
Plug / Socket Socket
Colour Black
Current Rating 19A
Mount Cable
Type 4mm socket
Voltage Rating 600V

You may also like


Trustpilot