TruConnect 4mm Shrouded Cable Test Plug Blue

Order Code:

17-2630

Brand: TruConnect MPN: 17-2630

Discontinued


These blue safety sheathed 4mm banana plugs have a straight body and a solder bucket termination with a rigid insulating sleeve and soft ends. These plugs allow for a quick and easy termination of a fully insulated banana plug to the insulated wire, and will mate with all standard 4mm shrouded banana jacks/sockets.


  • Brass body
  • Beryllium copper, nickel plated spring
  • PE housing
  • Cable diameter 4mm
  • Solder contact
  • Length 50.5mm
  • Voltage 600V
  • Maximum current rating 19A

Colour Blue
Contact Material Brass / beryllium copper
Current Rating 19A
Insulation Material Polyethylene
Length 50.5mm
Type Shrouded cable plug
Voltage Rating 600V

Trustpilot