TruConnect 4mm Push Fit Shrouded Test Socket Red

Order Code:

17-2695

Brand: TruConnect MPN: 17-2695

Discontinued


This red snap-in shrouded socket is ideal for panels up to 6mm thick. The shrouded socket is for 4mm plugs. It requires a cut-out of 12.2mm and is solder terminated. The socket falls in the category of safety sockets.


  • Body: Brass
  • Spring: Nickel plated
  • Insulation: ABS
  • Mounting hole 12.2mm
  • Contact: Solder
  • Length: 29mm
  • Voltage: 1000V
  • Maximum current rating: 32A
Plug / Socket Socket
Colour Red
Current Rating 24A
Mount Panel
Type 4mm socket
Voltage Rating 1000V

You may also like


Trustpilot