TruConnect 4mm Panel PCB Socket Red

Order Code:

17-0002

Brand: TruConnect MPN: 17-0002

Discontinued


A red right angle PCB mounting 4mm socket that accepts both shrouded and unshrouded 4mm plugs.
  • Red
  • Ideal for instrumentation
  • Insulator material: ABS
  • Body: brass
  • Contact surface: gold plated
  • Electrical performance: CATIII 1000V / Max.24A
Plug / Socket Socket
Colour Red
Current Rating 24A
Mount Panel
Type 4mm socket
Voltage Rating 1000V

You may also like


Trustpilot