TruConnect 4mm Panel PCB Socket Black

Order Code:

17-0003

Brand: TruConnect MPN: 17-0003

Discontinued


A black right angle PCB mounting 4mm socket that accepts both shrouded and unshrouded 4mm plugs.


  • Black
  • Ideal for instrumentation
  • Insulator material: ABS
  • Body: brass
  • Contact surface: gold plated
  • Electrical performance: CATIII 1000V / Max.24A
Plug / Socket Socket
Colour Black
Current Rating 24A
Mount Panel
Type 4mm socket
Voltage Rating 1000V

Trustpilot