TruConnect 4mm Insulated Test Socket Red

Order Code:

17-2677

Brand: TruConnect MPN: 17-2677

Discontinued


Red insulated 4mm test socket, ideal for panel mounting. This socket requires a cut-out of 7.8mm and is solder terminated. It can be used in the education sector and training schools for use with test equipment.


  • Body: Brass
  • Spring: Nickel plated
  • Insulation: ABS
  • Mounting hole: 7.8mm
  • Contact: Solder
  • Length: 22.5mm
  • Voltage: 30V AC - 60V DC
  • Maximum current rating: 32A
Plug / Socket Socket
Colour Red
Current Rating 24A
Mount Panel
Type 4mm socket
Voltage Rating 30/60V

Trustpilot