TruConnect 4mm Flexible Safety Probe CAT II 1000V Red

MPN
17-3282
Brand
TruConnect
Order Code
17-3282
Country of Origin
China

Discontinued


A red flexible test probe that is rated at 1000V CATII.


Accessory Type Test probe
Colour Red
Used With 4mm Plug/Sockets
Contact Material Stainless steel
Current Rating 1A
Insulation Material Polyamide
Length 155mm
Voltage Rating 1000V

Alternatives (1)


Trustpilot