Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

TruConnect 4mm Crocodile Clip 44mm Jaw Capacity CAT III 1000V 32A Red

TruConnect 4mm Crocodile Clip 44mm Jaw Capacity CAT III 1000V 32A Red

Order Code:  

17-3277

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 17-3277 Copy to clipboard
 Report an error

Discontinued

A 44mm jaw and 4mm connection mean this red spring clip is suitable for a wide range of applications.


Type 4mm crocodile clip adaptor
Colour Red
Gender Socket
Voltage Rating 1000V
Current Rating 32A
Mount Plug-in

Reviews


Be the first to submit a review