TruConnect 4mm Cable Test Socket Red

Order Code:

17-2659

Brand: TruConnect MPN: 17-2659

Discontinued


This 4mm red safety socket accepts spring loaded 4mm plugs and is designed for use particularly for automotive test accessories. It can accept up to 5mm diameter cable and is terminated using solder, making it an ideal choice for easy self-assembly.


  • Brass body
  • Nickel plated spring
  • PVC housing
  • Cable diameter 5mm
  • Solder contact
  • Length 47.5mm
  • Voltage 30V AC - 60V DC
  • Maximum current rating 16A
Plug / Socket Socket
Colour Red
Current Rating 24A
Mount Cable
Type 4mm socket
Voltage Rating 30/60V

Questions

*Question functionality currently disabled
Tuesday, June 4, 2019 | Question by: Rapid Customer | Product code: 17-2659
Q. Good Morning, Black in this socket is not listed now, will you have black back in stock Regards
A. Hi Nigel, thank you for your question. The black socket has been discontinued. We can offer 50-1333 as an alternative.

Trustpilot