TruConnect 4mm Cable Test Socket Black

Order Code:

17-2986

Brand: TruConnect MPN: 17-2986

Discontinued


This 4mm black safety socket accepts spring loaded 4mm plugs and is designed for use particularly for automotive test accessories. It can accept up to 5mm diameter cable and is terminated using solder, making it an ideal choice for easy self-assembly.


  • Brass body
  • Nickel plated spring
  • PVC housing
  • Cable diameter 5mm
  • Solder contact
  • Length 47.5mm
  • Voltage 30V AC - 60V DC
  • Maximum current rating 16A
Plug / Socket Socket
Colour Black
Current Rating 24A
Mount Cable
Type 4mm socket
Voltage Rating 30/60V

Trustpilot