TruConnect 2mm Test Socket Black

Order Code:

17-2667

Brand: TruConnect MPN: 17-2667

Discontinued


Black 2mm test socket designed to be panel mounted. It requires a cut-out of 4.2mm and a solder termination. It is especially popular in test equipment used in education and by training schools.


  • Body: Brass
  • Spring: Nickel plated
  • Body: ABS
  • Mounting hole: 4.2mm
  • Contact: Solder
  • Length: 11mm
  • Voltage: 30V AC - 60V DC
  • Maximum current rating: 6A
Plug / Socket Socket
Colour Black
Current Rating 10A
Mount Panel
Type 2mm panel socket
Voltage Rating 30 / 60V

Accessories

You may also like


Trustpilot