TruConnect 2mm Test Plug Black

Order Code:

17-2616

Brand: TruConnect

Discontinued


Black 2mm test plug with a solder bucket termination and screw-on plastic body. The special design for the spring part ensures a reliable electrical connection with the socket.


  • Compatible with 2mm banana sockets
  • Brass body
  • Beryllium copper, gold plated spring
  • PE housing
  • Cable diameter 3mm
  • Solder contact
  • Voltage 30V AC - 60V DC
  • Length 28mm
  • Maximum current rating 10A
Plug / Socket Plug
Colour Black
Current Rating 10A
Mount Cable
Type 2mm plug
Voltage Rating 30 / 60V

Trustpilot