TruConnect 2mm Stackable Test Plug Black

Order Code:

17-2610

Brand: TruConnect MPN: 17-2610

Discontinued


These black 2mm stackable plugs have a 60V and 10A maximum current rating. The integral 2mm socket allows plugs to be stacked one into another. The sprung contact ensures good electrical connection with the socket.


  • Compatible with 2mm banana plug and socket
  • Brass body
  • Beryllium copper spring, gold plated
  • Max 2mm cable diameter
  • PE insulation
  • Solder contact
  • Length 26.5mm
  • Rating 60V
  • Maximum current 10A
Plug / Socket Plug
Colour Black
Current Rating 10A
Mount Cable
Type 2mm stackable plug
Voltage Rating 30 / 60V

Accessories


Trustpilot