TruConnect 2mm Insulated Test Socket Red

Order Code:

17-2664

Brand: TruConnect MPN: 17-2664

Discontinued


This red test socket has been designed to be panel mounted. It requires a cut-out of 5.2mm and a solder termination.


  • Steel body
  • Nickel plated spring
  • ABS insulation
  • Mounting hole 5.2mm
  • Solder contact
  • Length 19.5mm
  • Voltage 100V
  • Maximum current rating 10A
Plug / Socket Socket
Colour Red
Current Rating 10A
Mount Panel
Type 2mm panel socket
Voltage Rating 30 / 60V

Trustpilot