TruConnect 25 Way Right Angle PCB Mount Plug

Order Code:

15-0610

Brand: TruConnect MPN: 15-0610

Discontinued


Professional D plug with 25 ways, right angle orientation, 2.54mm pitch.


  • Solder termination method
  • Copper alloy contact material
  • Gold over nickel contact plating
  • Zinc/tin plated steel shell material
  • 5A per contact current rating
  • 300Vrms working voltage
  • 1000V dielectric strength
  • 5mR contact resistance
  • 500 insertion cycles
  • PCB mounting type
  • Plugs and sockets are tin plated with dimples incorporated in male shell
  • Turned pin contacts
Type Male
Mounting Type PCB
No. of Ways 25
No. of Rows 2
Orientation Right angle
Pitch 2.54mm

Trustpilot