TruConnect 14 Way 0.3 Display Horizontal Socket

TruConnect 14 Way 0.3" Display Horizontal Socket

Order Code:

22-1700

Brand: TruConnect MPN: 22-1700

Discontinued


Right angled dual in line socket with 14 ways ideal for mounting LED displays or similar components onto PCBs.


  • 7.62mm (0.3in) pitch
  • Current rating 1A
  • Fitted with 0.25µ gold plated contacts
  • Black glass-filled polyester insulator
  • Preci-dip 299 series
Pitch 2.54mm
Row Pitch 7.62mm
Contact Finish Gold
Contact Style 4 Finger Clip
Current Rating 1A
Height 2.8mm
Leg Style Right Angle Solder Tail
Length 17.7mm
Number of Pins 14
Temperature Range -55 to +125°C
Type Display
Width 10.1mm

You may also like


Trustpilot