Christmas Opening Hours and Delivery Dates here

TruConnect 123-87-640-41001 40 Pin 0.6in Wirewrap DIL Skt

Order Code:

22-0250

Brand: TruConnect MPN: 123-87-640-41001

Discontinued


Wire-wrap DIL socket with 40 pins, open frame style.


  • Beryllium copper contact material
  • Gold contact plating
  • 2.54mm lead pitch
  • 15.24mm row pitch
  • Wire-wrap leg style
  • Turned contact style
  • 1A current rating
  • -55°C to +125°C temperature range
  • Black glass filled polyester insulator
  • 100 cycles life
  • 10mR contact resistance
  • 1000Vrms dielectric strength
  • Low profile
  • UL 94V-O flammability
  • Preci-dip 12X Series


Trustpilot