TruConnect 0.5m Double Screened SMA Cable

Order Code:

16-1584

Brand: TruConnect MPN: 16-1584

Discontinued


An 0.5m plug to plug cable assemblies employing SMA connectors and double screened RG316 cable.


  • SMA lead assembly
  • SMA straight plug connector type A
  • SMA straight plug connector type B
  • Brass body material
  • Teflon insulator material
  • White insulator colour
  • Brass contact pin material
  • Gold contact pin finish
  • 50Ω impedance
  • 0 to 12.4GHz frequency range
  • -65 to +165°C temperature range
  • RG316 cable
  • Length 0.5m
Connector 1 SMA male
Connector 2 SMA male
Length 500mm

Trustpilot