Easter Opening Hours and Delivery Dates here

TruComponents 783115 Rotary Switch, Non-Illuminated, 4 Positions, Solder

Order Code:

78-3115

Brand: TruComponents MPN: 783115 EAN-13: 2050004969030
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £4.35
5+ £4.15
10+ £3.97
25+ £3.89
50+ £3.81
100+ £3.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
46 in stock, despatched in 4 working days

The TruComponents TC-DS3X4P rotary switch is a non-illuminated, solder-type switch offering four selectable positions with a 30-degree interval, designed for efficient circuit control. Compact and reliable, it can handle currents up to 0.35 A, making it ideal for applications in electronics projects and devices requiring precise input selection. Its durable construction ensures long-lasting performance in environments requiring frequent adjustments.
Type Rotary Switch
Current Rating (Amps) 0.35A
Angle of Throw 4 x 30 °
Axle Ø 6mm
Connection Solder pins
Contact Material Silver
Contact Resistance 1mΩ
Durability 10000
Functions latch
Lighting type None
Material Nylon
Misc Attribute TC-DS3X4P
Operation type Rotary switch
Recess diameter 10mm
Switch postions 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot