TruComponents 783109 Rotary Switch, Panel Mount, Hex, Non-Illuminated, IP40

Order Code:

78-3109

Brand: TruComponents MPN: 783109 EAN-13: 2050004969610
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £4.91
5+ £4.69
10+ £4.49
25+ £4.39
50+ £4.30
100+ £4.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The TruComponents TC-CDS16 rotary switch is a durable, non-illuminated panel mount switch with an IP40 rating, designed for hexadecimal configurations ranging from 0-9 and A-F. Featuring a hex design, it provides reliable switching capabilities and is ideal for applications requiring code-setting or function selection. Its robust design makes it suitable for use in industrial control panels and electronic devices where precision and reliability are paramount.
Type Rotary Switch
Actuating Force 4.9Ncm
Casing/button colour Blue
Coding Hexadecimal
Connection Solder pins
Contact Material Copper alloy gold plated
Contact Resistance 100mΩ
CS 2.54mm
Durability 10000
Functions latch
Insulation Resistance 1 GΩ
Lighting type None
Max. temperature 70°C
Min. temperature -25°C
Misc Attribute 1 Hexadecimal
Misc Attribute 2 TC-CDS16
Print motif 0-9/A-F
Resistance 100mΩ
Shape Code switch
Switching Voltage 24V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot