TruComponents 783085 Foot Switch Floor 2NO Non-Illuminated Cable IPX8

Order Code:

78-3085

Brand: TruComponents MPN: 783085 EAN-13: 4053199522736
Qty Unit Price (Ex VAT)
1+ £27.60
5+ £26.35
10+ £25.20
25+ £24.67
50+ £24.15
100+ £23.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
112 in stock, despatched in 4 working days

The TruComponents TC-6648040 is a robust foot switch featuring a 2NO (normally open) configuration designed for safe and hands-free operation. With an IPX8 rating, it is highly resistant to water ingress, making it ideal for industrial environments and demanding conditions. This dual-pedal, non-illuminated switch supports up to 250 V AC at 16 A, providing reliable control for machinery and circuit breaker applications.
Type Foot Switch
Contact Configuration momentary
Operation 2-pedal
Switching Current 16A
Voltage Rating 250V AC
Connection Open end cable
Dim (L x W x H) 150 x 35 x 120 mm
Height 120mm
Length 150mm
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute TC-6648040
Switch position 2 x Off/(On)
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot