TruComponents 783053 Toggle Switch Panel 1x Off/On Non-illum Screw IP65

Order Code:

78-3053

Brand: TruComponents MPN: 783053 EAN-13: 2050004957297
Qty Unit Price (Ex VAT)
3+ £1.98
5+ £1.89
10+ £1.80
25+ £1.77
50+ £1.73
100+ £1.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
219 in stock, despatched in 4 working days

The TruComponents TC-R13-207B2 B/B YELLOW toggle switch is a robust, illuminated rocker switch features an off/on latch configuration, with a yellow illumination and bulb motif. It is supports up to 12 V DC and 20 A, and is ideal for automotive and industrial applications, providing reliable performance in demanding environments.
Bulb Type Glow lamp
Colour Yellow
Connection Type C CEE 7/16 plug 6.3 mm
Factory colour Black
Front panel thickness max 4mm
Functions latch
Lighting type Spot lighting
Misc Attribute TC-R13-207B2 B/B YELLOW
Number of Poles 1
Print motif Bulb symbol
Recess diameter 12.2mm
Switch position 1 x Off/On
Switching current (max.) 20A
Switching Voltage 12V DC
Type Toggle Switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot