TruComponents 751588 Rocker switch,Panel Mount,On/On,DPDT,Quick Connect

Order Code:

75-1588

Brand: TruComponents MPN: 751588 EAN-13: 4064161299785
Qty Unit Price (Ex VAT)
2+ £2.58
5+ £2.40
10+ £2.24
25+ £2.10
50+ £1.98
100+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,400 in stock, despatched in 4 working days

The TruComponents 751588 Rocker Switch is a versatile, panel-mount switch designed for applications requiring precise control.

This double-pole, double-throw (DPDT) switch features an On/On mechanism, allowing seamless switching between two circuits. Its quick-connect terminals ensure efficient and secure installation, reducing setup time and enhancing reliability.

Constructed with high-quality materials, the TruComponents 751588 offers exceptional durability and long-lasting performance, making it suitable for demanding environments.

Ideal for use in industrial machinery, automotive systems, and consumer electronics, this rocker switch delivers dependable functionality and ease of use.


Contact Configuration 2 x On/On
Switch Function latch
Current Rating (Amps) 6A
Illumination Type None
Termination Style Type C CEE 7/16 plug 4.8 mm
Casing/button colour Black
Contact Resistance 50mΩ
Dielectric Strength 1500 V/AC 1 minute
Front panel cut-out 19.2 x 13 mm
Front panel thickness 1.25mm
Insulation Resistance 100 MΩ/500V DC
Material Polyamide
Print motif None
Type Rocker Switch
Voltage Rating 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot