Christmas Opening Hours and Delivery Dates here

TruComponents 202847 Low power cable - Open ends 5.50mm 1.00m

Order Code:

20-2847

Brand: TruComponents MPN: 202847 EAN-13: 2050005615165
Qty Unit Price (Ex VAT)
1+ £4.14
5+ £3.93
10+ £3.74
25+ £3.66
50+ £3.57
100+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 available to back orderBack-order availability date - 11/01/2026

Open Ends 5.50mm 1.00m! Enhance your connectivity solutions with our high-quality low power cable, expertly designed for versatility and reliability. At 1.00m in length, this cable features open ends with a durable 5.50mm connector, making it perfect for a variety of applications, from DIY projects to professional installations
Type Low Power Cable
Plug / Socket Plug, right angle
Cable cross section 0.75mm²
Cable Length 1.00m
Industrial packaging No
Misc Attribute TC-2511277
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot