TruComponents 202846 Low power cable - Open ends 5.50mm 0.50m

Order Code:

20-2846

Brand: TruComponents MPN: 202846 EAN-13: 2050005613963
Qty Unit Price (Ex VAT)
1+ £5.18
5+ £4.92
10+ £4.69
25+ £4.58
50+ £4.48
100+ £4.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

TruComponents 202846 Low Power Cable, designed for seamless connectivity in your electronic projects. With open ends measuring 5.50mm and a durable length of 0.50m, this cable ensures optimal performance with low power consumption, making it perfect for a wide range of applications
Type Low Power Cable
Plug / Socket Plug, right angle
Cable cross section 0.75mm²
Cable Length 0.50m
Industrial packaging No
Misc Attribute TC-2511276
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot