Christmas Opening Hours and Delivery Dates here

TruComponents 202845 Low power cable - Open ends 5.50mm 30.00cm

Order Code:

20-2845

Brand: TruComponents MPN: 202845 EAN-13: 2050005613994
Qty Unit Price (Ex VAT)
1+ £4.00
5+ £3.80
10+ £3.62
25+ £3.53
50+ £3.45
100+ £3.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
53 available to back orderBack-order availability date - 10/01/2026

TruComponents 202845 Low Power Cable featuring open ends for versatile connectivity. Measuring 30.00 cm in length and 5.50 mm in width, this cable is designed for low power applications, ensuring reliable performance without compromising on space or flexibility.
Type Low Power Cable
Plug / Socket Plug, right angle
Cable cross section 0.75mm²
Cable Length 30.00cm
Industrial packaging No
Misc Attribute TC-2511275
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot