TruComponents 202844 Low power cable - Open ends 5.50mm 1.00m

Order Code:

20-2844

Brand: TruComponents MPN: 202844 EAN-13: 2050005614014

Discontinued


The TruComponents 202844 Low Power Cable is your go-to choice for reliable connectivity. Designed with open ends and a length of 1 meter, this 5.50mm cable ensures optimal performance for a wide range of low-power applications.
Type Low Power Cable
Plug / Socket Plug, straight
Cable cross section 0.75mm²
Cable Length 1.00m
Industrial packaging No
Misc Attribute TC-2511273
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

You may also like


Trustpilot