TruComponents 201204 Low power Socket, built-in 5.5 mm 2.5 mm

Order Code:

20-1204

Brand: TruComponents MPN: 201204 EAN-13: 2050004585773
Qty Unit Price (Ex VAT)
1+ £9.39
5+ £8.91
10+ £8.48
25+ £8.28
50+ £8.08
100+ £7.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

Designed with a built-in 5.5 mm x 2.5 mm configuration, this versatile socket is perfect for a wide range of electronic applications, from DIY projects to professional installations.
Type Low Power Socket
Plug / Socket Socket, built-in
Current Rating 7A
AWG 17-20
Bend relief No
Factory colour Black
Inside Diameter 5.5mm
Misc Attribute 93038c237
Nominal Voltage 32V
Pin Ø 2.5mm
Temperature Range -40 to 85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot