Christmas Opening Hours and Delivery Dates here
TruComponents 191696 Pin connector + strain relief Pitch:2.54mm,pins: 20 100pcs

TruComponents 191696 Pin connector + strain relief Pitch:2.54mm,pins: 20 100pcs

Order Code:

19-1696

Brand: TruComponents MPN: 191696 EAN-13: 4053199549344

Discontinued


Made of thermoplastic polyester, with fibre-glass reinforcement. DIN 41 651 Also for double-row pin connector strip in 2.54 mm grid.
Type Pin Connector
Number of Positions 20
Number of Rows 2
Board contact surface Brass
Casing Glass-fibre reinforced polyester
Colour Black
Connection Cut & Clip
Connector contact surface Brass
Connector Type Power strip
Contact Material Phosphor bronze
Cross Section 2.54mm
Dimensions (L x W x H) 6.9 x 30.08 x 15.6 mm
Height 15.6mm
Industrial packaging Yes
Length 6.9mm
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute TC-2521015
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 10
Width 30.08mm

You may also like


Trustpilot